- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 716B
716B
Philmore Mfg.
Conn TNC-Type N Adapter M/M 0Hz to 11GHz 50Ohm RA Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC-Type N Adapter M/M 0Hz to 11GHz 50Ohm RA Nickel Bulk
Search Keywords: 716B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:716B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
2
$8.74
5
$6.12
10
$6.00
25
$5.88
50
$4.97
100
$4.75
250 +
$4.54
Click for Quote
Log in
to unlock special pricing