- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 714B
714B
Philmore Mfg.
Conn Type N Adapter M/M 0Hz to 11GHz 50Ohm ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter M/M 0Hz to 11GHz 50Ohm ST Nickel Bulk
Search Keywords: 714B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:714B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.76
10
$4.52
25
$4.43
50
$3.67
100
$3.66
250
$3.41
500 +
$3.22
Click for Quote
Log in
to unlock special pricing