- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 714
Philmore Mfg.
714
Conn Type N Adapter M/M 0Hz to 11GHz 50Ohm ST Nickel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A