- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 712
712
Philmore Mfg.
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Nickel
Search Keywords: 712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$3.97
10
$3.89
25
$3.81
50
$3.55
100
$3.47
250
$3.42
500 +
$3.33
Click for Quote
Log in
to unlock special pricing