- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 711B
711B
Philmore Mfg.
Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Nickel Bulk
Search Keywords: 711B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:711B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG8/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
100
$5.49
250
$5.26
500
$5.04
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing