- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 711
711
Philmore Mfg.
Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm ST Cable Mount Nickel
Search Keywords: 711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG8/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.42
100
$5.94
250
$5.69
500
$5.45
1,000
$5.31
2,500
$5.17
5,000 +
$5.10
Click for Quote
Log in
to unlock special pricing