Available Replacements
Alternative Packaging
709B 709B Philmore Mfg.
709B

Philmore Mfg.

In Stock: 6

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

709

Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount Nickel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount Nickel
Search Keywords: 709
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 709
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: M
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG8/U Cable
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 709 RoHS compliant?
Yes, 709 is RoHS compliant.
What is the lead time for 709?
The standard lead time for 709 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$8.52
5
$8.09
10
$7.69
25
$7.30
50
$6.94
100
$6.59
250 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!