- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 70-8415
Philmore Mfg.
70-8415
DC Fan Sleeve Bearing 12V 0.34A 2400RPM 69CFM 35dB Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC Fan Sleeve Bearing 12V 0.34A 2400RPM 69CFM 35dB Flange Mount
Search Keywords: 708415
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-8415 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 120 x 120 x 25 mm |
| Voltage Rating: | 12 V |
| Maximum Airflow: | 69 CFM |
| Noise Level: | 35 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 50 °C |
Product Guides
+
Frequently Asked Questions
Is 70-8415 RoHS compliant?
Yes, 70-8415 is RoHS compliant.
What is the lead time for 70-8415?
The standard lead time for 70-8415 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
15
can ship 1/4/27
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$18.218
5
$14.218
10
$13.976
25
$13.618
50
$13.348
100 +
$13.108
Click for Quote
Log in
to unlock special pricing