- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 70-8405
70-8405
Philmore Mfg.
Cable Assembly USB 0.914m USB Type A to 2(USB Type A) PL-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly USB 0.914m USB Type A to 2(USB Type A) PL-F
Search Keywords: 708405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-8405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
10
can ship
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$5.258
5
$4.780
25
$4.350
100
$4.180
250
$4.090
500
$4.010
1,000
$3.960
2,500
$3.910
5,000 +
$3.880
Click for Quote
Log in
to unlock special pricing