- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 70-8135B
70-8135B
Philmore Mfg.
Cable Assembly USB 4.572m USB Type A to USB Type B PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 4.572m USB Type A to USB Type B PL-PL
Search Keywords: 708135B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-8135B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:4.572 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$6.54
25
$5.48
100
$5.07
250
$4.86
500
$4.66
1,000
$4.53
2,500
$4.42
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing