- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 70-8126B
70-8126B
Philmore Mfg.
Cable Assembly USB 1.828m USB Type A to USB Type B PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 1.828m USB Type A to USB Type B PL-PL
Search Keywords: 708126B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-8126B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:USB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
250
$3.48
500
$3.29
1,000
$3.28
2,500
$3.12
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing