Available Replacements
Alternatif paketleme
70-8123B 70-8123B Philmore Mfg.
70-8123B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-8123

Cable Assembly USB 0.914m USB Type A to USB Type B PL-PL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly USB 0.914m USB Type A to USB Type B PL-PL
Search Keywords: 708123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-8123
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Type: USB
Cable Length: 0.914 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-8123 RoHS compliant?
Yes, 70-8123 is RoHS compliant.
What is the lead time for 70-8123?
The standard lead time for 70-8123 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$4.893
10
$4.686
25
$4.607
50
$3.946
100
$3.936
250
$3.716
500 +
$3.556
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!