- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 70-8116
70-8116
Philmore Mfg.
Cable Assembly USB 1.828m USB Type A to USB Type A PL-PL
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cable Assembly USB 1.828m USB Type A to USB Type A PL-PL
Search Keywords: 708116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-8116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:USB
-
Cable Length:1.828 m
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging