- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70-8030
70-8030
Philmore Mfg.
Conn Outlets F 18 POS 18 Terminal 6 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Outlets F 18 POS 18 Terminal 6 Port
Search Keywords: 708030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-8030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Outlets
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:18
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$20.816
5
$16.123
10
$15.839
25
$14.793
50
$14.213
100 +
$13.693
Click for Quote
Log in
to unlock special pricing