- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-8007B
70-8007B
Philmore Mfg.
Conn USB Type B Adapter F/F ST
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn USB Type B Adapter F/F ST
Search Keywords: 708007B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-8007B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB Type B Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$3.68
10
$2.77
25
$2.72
50
$2.66
100
$2.25
250
$2.15
500 +
$2.09
Click for Quote
Log in
to unlock special pricing