Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-8006

Conn USB Type B Adapter M/M ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn USB Type B Adapter M/M ST
Search Keywords: 708006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-8006
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: USB Type B Adapter
Gender: M/M
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-8006 RoHS compliant?
Yes, 70-8006 is RoHS compliant.
What is the lead time for 70-8006?
The standard lead time for 70-8006 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.1525
5
$3.7750
10
$3.0130
25
$2.9670
50
$2.8030
100
$2.7610
250
$2.7230
500 +
$2.6830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!