- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- 707RB
Available Replacements
RECOMMENDED REPLACEMENT
Philmore Mfg.
707RB
Pa Speakers
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pa Speakers
Search Keywords: 707RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:707RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cone Material:N/A
-
Frequency Range:750 to 7000 Hz
-
Dimension:38.1 x 38.1 mm
Product Guides
+
Frequently Asked Questions
Is 707RB discontinued?
Yes, 707RB from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 707RB?
The recommended replacement for 707RB is 707B from Philmore Mfg., available from OnlineComponents.com.
Is 707RB RoHS compliant?
Yes, 707RB is RoHS compliant.
What is the lead time for 707RB?
The standard lead time for 707RB is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.