- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-6862
Philmore Mfg.
70-6862
Conn Wire to Board M 12 POS 2.54mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board M 12 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 706862
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-6862 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |
| Operating Temperature: | -25 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 70-6862 RoHS compliant?
Yes, 70-6862 is RoHS compliant.
What is the lead time for 70-6862?
The standard lead time for 70-6862 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6 Packages
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.8072
10
$2.5520
25
$2.0770
50
$2.0480
100
$1.9270
250
$1.8970
500
$1.8770
1,000 +
$1.8470
Click for Quote
Log in
to unlock special pricing