- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-6855
Philmore Mfg.
70-6855
Conn Wire to Board M 5 POS 2.54mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board M 5 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 706855
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-6855 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |
| Operating Temperature: | -25 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 70-6855 RoHS compliant?
Yes, 70-6855 is RoHS compliant.
What is the lead time for 70-6855?
The standard lead time for 70-6855 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10 Packages
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.8535
25
$1.6850
50
$1.5500
100
$1.4260
250
$1.4120
500
$1.3980
1,000 +
$1.3910
Click for Quote
Log in
to unlock special pricing