- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-6810
70-6810
Philmore Mfg.
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 706810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6810
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
2 Packages
can ship
Stock lot only:
1 Package
Minimum Order Quantity:
25 Packages
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.21
25
$1.10
50
$1.07
100
$1.05
250
$0.98
500
$0.96
1,000 +
$0.94
Click for Quote
Log in
to unlock special pricing