- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-6806B
70-6806B
Philmore Mfg.
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole
Search Keywords: 706806B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6806B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
50
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.307
100
$0.301
250
$0.243
500
$0.231
1,000
$0.182
2,500
$0.174
5,000 +
$0.171
Click for Quote
Log in
to unlock special pricing