- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-6804
70-6804
Philmore Mfg.
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 706804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6804
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
8 Packages
can ship
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.7535
25
$0.6850
50
$0.6710
100
$0.6580
250
$0.6130
500
$0.6110
1,000
$0.5990
2,500 +
$0.5740
Click for Quote
Log in
to unlock special pricing