- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 70-6420
70-6420
Philmore Mfg.
Thrml Mgmt Access Fan Core
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Fan Core
Search Keywords: 706420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Cord
-
Fits Fan Size:N/R
-
Family:70
-
Operating Temperature:N/A
-
Dimension:1067 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
12
can ship
Stock lot only:
3
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$6.1633
5
$5.6030
10
$5.3600
25
$5.2680
50
$4.4900
100
$4.4800
250
$4.2200
500 +
$4.0300
Click for Quote
Log in
to unlock special pricing