- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 70-6340
Philmore Mfg.
70-6340
Thrml Mgmt Access Fan Guard 40mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thrml Mgmt Access Fan Guard 40mm
Search Keywords: 706340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Material:Steel Wire
-
Color:Chrome
-
Fits Fan Size:40 mm
-
Family:70
-
Dimension:31.5mm dia
Product Guides
+
Frequently Asked Questions
Is 70-6340 RoHS compliant?
Yes, 70-6340 is RoHS compliant.
What is the lead time for 70-6340?
The standard lead time for 70-6340 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
18
can ship
Stock lot only:
6
Minimum Order Quantity:
10
1 Week
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.0118
10
$2.7380
25
$2.2200
50
$2.1890
100
$2.0600
250
$2.0300
500
$2.0100
1,000 +
$1.9700
Click for Quote
Log in
to unlock special pricing