- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 70-6330
Philmore Mfg.
70-6330
Thrml Mgmt Access Fan Guard 92mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thrml Mgmt Access Fan Guard 92mm
Search Keywords: 706330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Fits Fan Size:92 mm
-
Dimension:83mm dia
-
Operating Temperature:N/A
-
Family:70
-
Color:Chrome
-
Material:Steel Wire
Product Guides
+
Frequently Asked Questions
Is 70-6330 RoHS compliant?
Yes, 70-6330 is RoHS compliant.
What is the lead time for 70-6330?
The standard lead time for 70-6330 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
82
can ship
Stock lot only:
2
Minimum Order Quantity:
10
1 Week
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$3.1702
10
$2.8820
25
$2.8380
50
$2.7950
100
$2.6520
250
$2.6120
500 +
$2.5620
Click for Quote
Log in
to unlock special pricing