- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6236
70-6236
Philmore Mfg.
Flat Cable 36Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Cable 36Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool
Search Keywords: 706236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:7.62 m
-
Type:Flat Cable
-
Number of Conductors:36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$21.197
5
$19.270
10
$18.380
25
$17.840
50
$17.320
100
$16.370
250
$15.930
500 +
$15.720
Click for Quote
Log in
to unlock special pricing