- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6225
70-6225
Philmore Mfg.
Flat Cable 25Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Cable 25Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool
Search Keywords: 706225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:7.62 m
-
Type:Flat Cable
-
Number of Conductors:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$13.75
5
$12.50
25
$11.33
50
$10.82
100
$10.51
250
$9.93
500
$9.67
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing