Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-6224

Flat Cable 24Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat Cable 24Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool
Search Keywords: 706224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-6224
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1.27 mm
Cable Length: 7.62 m
Type: Flat Cable
Number of Conductors: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-6224 RoHS compliant?
Yes, 70-6224 is RoHS compliant.
What is the lead time for 70-6224?
The standard lead time for 70-6224 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.320
5
$14.297
10
$14.053
25
$13.687
50
$13.417
100 +
$13.177
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!