- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6220
70-6220
Philmore Mfg.
Flat Cable 20Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Cable 20Conductors 1.27mm 28AWG 7.62m Tinned Copper 300V Spool
Search Keywords: 706220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:7.62 m
-
Type:Flat Cable
-
Number of Conductors:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$15.23
5
$10.66
10
$10.45
25
$9.66
50
$9.22
100
$8.96
250 +
$8.47
Click for Quote
Log in
to unlock special pricing