- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6125
Philmore Mfg.
70-6125
Flat Cable 25Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 25Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Search Keywords: 706125
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-6125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 1.27 mm |
| Cable Length: | 30.48 m |
| Type: | Flat Cable |
| Number of Conductors: | 25 |
Product Guides
+
Frequently Asked Questions
Is 70-6125 RoHS compliant?
Yes, 70-6125 is RoHS compliant.
What is the lead time for 70-6125?
The standard lead time for 70-6125 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$48.620
5
$48.195
10
$46.512
25 +
$44.897
Click for Quote
Log in
to unlock special pricing