- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6124
Philmore Mfg.
70-6124
Flat Cable 24Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 24Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Search Keywords: 706124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:24
Product Guides
+
Frequently Asked Questions
Is 70-6124 RoHS compliant?
Yes, 70-6124 is RoHS compliant.
What is the lead time for 70-6124?
The standard lead time for 70-6124 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$77.148
5
$73.291
10
$69.626
25 +
$66.145
Click for Quote
Log in
to unlock special pricing