- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6116
70-6116
Philmore Mfg.
Flat Cable 16Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Cable 16Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Search Keywords: 706116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$58.87
5
$58.28
10
$55.95
25 +
$53.71
Click for Quote
Log in
to unlock special pricing