- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6109
70-6109
Philmore Mfg.
Flat Cable 9Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 9Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Search Keywords: 706109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$16.25
5
$15.69
10
$15.31
25
$15.08
50
$14.86
100 +
$14.46
Click for Quote
Log in
to unlock special pricing