- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6060
Philmore Mfg.
70-6060
Flat Cable 60Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 60Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Search Keywords: 706060
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-6060 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 1.27 mm |
| Cable Length: | 3.048 m |
| Type: | Flat Cable |
| Number of Conductors: | 60 |
Product Guides
+
Frequently Asked Questions
Is 70-6060 RoHS compliant?
Yes, 70-6060 is RoHS compliant.
What is the lead time for 70-6060?
The standard lead time for 70-6060 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$26.83
10
$15.65
25
$14.45
50
$13.23
100
$12.69
250 +
$11.89
Click for Quote
Log in
to unlock special pricing