- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6036
70-6036
Philmore Mfg.
Flat Cable 36Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 36Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Search Keywords: 706036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:3.048 m
-
Type:Flat Cable
-
Number of Conductors:36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$9.74
5
$6.82
10
$6.68
25
$6.10
50
$6.09
100
$5.96
250 +
$5.72
Click for Quote
Log in
to unlock special pricing