- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6014
70-6014
Philmore Mfg.
Flat Cable 14Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 14Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Search Keywords: 706014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:3.048 m
-
Type:Flat Cable
-
Number of Conductors:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$3.83
10
$3.75
25
$3.68
50
$3.43
100
$3.35
250
$3.30
500 +
$3.21
Click for Quote
Log in
to unlock special pricing