Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-6010

Flat Cable 10Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat Cable 10Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Search Keywords: 706010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-6010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 1.27 mm
Cable Length: 3.048 m
Type: Flat Cable
Number of Conductors: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-6010 RoHS compliant?
Yes, 70-6010 is RoHS compliant.
What is the lead time for 70-6010?
The standard lead time for 70-6010 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.610
10
$4.533
25
$4.458
50
$4.210
100
$4.130
250
$4.080
500 +
$3.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!