- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 70-5392
70-5392
Philmore Mfg.
Thrml Mgmt Access Fan Filter Kit 92mm Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thrml Mgmt Access Fan Filter Kit 92mm Plastic
Search Keywords: 705392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Color:Black
-
Family:70
-
Dimension:N/A
-
Fits Fan Size:40 mm
-
Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$4.19
10
$3.15
25
$3.09
50
$2.82
100
$2.81
250
$2.71
500 +
$2.64
Click for Quote
Log in
to unlock special pricing