- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-534B
Philmore Mfg.
70-534B
Conn 3.5MM Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn 3.5MM Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 70534B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-534B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Frequently Asked Questions
Is 70-534B RoHS compliant?
Yes, 70-534B is RoHS compliant.
What is the lead time for 70-534B?
The standard lead time for 70-534B is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
10
1 Week
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$1.744
25
$1.346
50
$1.322
100
$1.237
250
$1.219
500
$1.194
1,000 +
$1.172
Click for Quote
Log in
to unlock special pricing