- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-534
70-534
Philmore Mfg.
Conn 3.5MM Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: 70534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$3.728
10
$3.667
25
$2.966
50
$2.920
100
$2.536
250
$2.446
500 +
$2.396
Click for Quote
Log in
to unlock special pricing