- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 70-5129B
70-5129B
Philmore Mfg.
Cable Assembly VGA 7.62m 26AWG 15 POS D-Sub to 15 POS D-Sub M-M
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly VGA 7.62m 26AWG 15 POS D-Sub to 15 POS D-Sub M-M
Search Keywords: 705129B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5129B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7.62 m
-
Cable Type:VGA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$32.59
5
$30.48
10
$29.08
25
$28.21
50 +
$27.00
Click for Quote
Log in
to unlock special pricing