- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 70-5121B
70-5121B
Philmore Mfg.
Cable Assembly VGA 1.828m 26AWG D-Sub to D-Sub 15 to 15 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly VGA 1.828m 26AWG D-Sub to D-Sub 15 to 15 POS M-F
Search Keywords: 705121B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5121B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:VGA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$9.66
25
$8.75
50
$8.36
100
$8.12
250
$7.67
500
$7.47
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing
Alternative Packaging