- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-5110
70-5110
Philmore Mfg.
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port
Search Keywords: 705110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/M
-
Termination Method:N/A
-
Shell Size:E/B
-
Number of Contacts:9/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.55
100
$3.54
250
$3.29
500
$3.11
1,000
$3.10
2,500
$2.95
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing
Alternative Packaging