- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 70-5070
70-5070
Philmore Mfg.
Conn Circular DIN-D-Sub M/M 9/6 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular DIN-D-Sub M/M 9/6 POS ST 1/1 Port
Search Keywords: 705070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular DIN-D-Sub
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Number of Contacts:9/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.12
250
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing