- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 70-5042
Philmore Mfg.
70-5042
Cable Assembly VGA 15.24m 26AWG 15 POS D-Sub to 15 POS D-Sub M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly VGA 15.24m 26AWG 15 POS D-Sub to 15 POS D-Sub M-M
Search Keywords: 705042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Length:15.24 m
-
Cable Type:VGA
Product Guides
+
Frequently Asked Questions
Is 70-5042 RoHS compliant?
Yes, 70-5042 is RoHS compliant.
What is the lead time for 70-5042?
The standard lead time for 70-5042 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$60.363
5
$57.345
10
$54.478
25 +
$51.754
Click for Quote
Log in
to unlock special pricing