- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 70-5028
70-5028
Philmore Mfg.
Cable Assembly VGA 7.62m 26AWG 15 POS D-Sub to 15 POS D-Sub M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly VGA 7.62m 26AWG 15 POS D-Sub to 15 POS D-Sub M-F
Search Keywords: 705028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:VGA
-
Cable Length:7.62 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$30.52
5
$28.55
10
$27.23
25
$26.42
50 +
$25.29
Click for Quote
Log in
to unlock special pricing