- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 70-5026B
Philmore Mfg.
70-5026B
Cable Assembly Monitor 3.048m 15 POS D-Sub to 15 POS D-Sub M-M
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5026B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Monitor
-
Cable Length:3.048 m