- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 70-5025B
Philmore Mfg.
70-5025B
Cable Assembly VGA 3.048m 26AWG 15 POS D-Sub to 15 POS D-Sub M-F
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-5025B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 3.048 m |
| Cable Type: | VGA |