- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 70-5024B
Philmore Mfg.
70-5024B
Cable Assembly Monitor 1.828m 15 POS D-Sub to 15 POS D-Sub M-M
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cable Assembly Monitor 1.828m 15 POS D-Sub to 15 POS D-Sub M-M
Search Keywords: 705024B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5024B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Monitor
-
Cable Length:1.828 m
Product Guides
+
Frequently Asked Questions
Is 70-5024B RoHS compliant?
Yes, 70-5024B is RoHS compliant.
What is the lead time for 70-5024B?
The standard lead time for 70-5024B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.210
10
$5.114
25
$5.020
50
$4.310
100
$4.300
250 +
$4.020
Click for Quote
Log in
to unlock special pricing