- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 70-5020B
70-5020B
Philmore Mfg.
Cable Assembly Monitor 1.828m 15 POS D-Sub to 15 POS D-Sub M-F
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Monitor 1.828m 15 POS D-Sub to 15 POS D-Sub M-F
Search Keywords: 705020B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5020B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Monitor
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.06
50
$8.66
100
$8.41
250
$7.95
500
$7.73
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing
Alternative Packaging